Print Page
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.650 |
| 25+ | $2.490 |
| 50+ | $2.370 |
| 100+ | $2.220 |
| 250+ | $2.060 |
| 500+ | $1.840 |
| 1000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIMEC
Manufacturer Part No5GSH9351SS09-15.0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62W3457
Product Range5G Series
Technical Datasheet
Product Range5G Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Actuating Force350gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
5G Series
Switch Mounting
Surface Mount
Actuating Force
350gf
Switch Dimensions (L x W)
10mm x 10mm
IP Rating
IP67
SVHC
No SVHC (15-Jun-2015)
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 24VDC
IP Rating
IP67
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

