Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTIMEC
Manufacturer Part No3FTH980Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54Y4720
Your Part Number
157 In Stock
350 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 10+ | $6.080 |
| 25+ | $5.870 |
| 50+ | $5.670 |
| 100+ | $5.460 |
| 250+ | $5.050 |
| 500+ | $4.880 |
| 1000+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIMEC
Manufacturer Part No3FTH980Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54Y4720
Technical Datasheet
Product Range-
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force300gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IP RatingIP67
IlluminationIlluminated
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Actuating Force
300gf
Switch Dimensions (L x W)
10mm x 10mm
IP Rating
IP67
SVHC
To Be Advised
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
Illumination
Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
