Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNC-AA WICK 1.5MM X 30MCopy
Newark Part No.14J4832
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.570 |
| 5+ | $149.940 |
| 10+ | $136.310 |
| 25+ | $122.680 |
| 100+ | $109.050 |
Price for:Each
Minimum: 1
Multiple: 1
$163.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNC-AA WICK 1.5MM X 30MCopy
Newark Part No.14J4832
Technical Datasheet
Braid MaterialFlux Coated Copper
Width1.50mm
Length30m
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The NC-AA30M is a 30m 1.5mm no clean Desoldering Wick is designed for static-free desoldering and repair of PC boards without the need for subsequent cleaning, can be special halide-free vacuumised no clean, flux-coated copper braid designed to improve wicking. It will not lose its efficiency even after prolonged storage in humid conditions. The wick remains flexible and will not flake. PCBs meet MIL-P-28809A cleanliness test without cleaning.
- Faster and increased solder absorption
- Negligible residues which are non-corrosive, clear and non-hydroscopic
- Heat stable coating
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Flux Coated Copper
Length
30m
SVHC
No SVHC (25-Jun-2020)
Width
1.50mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
