Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMM01090
Newark Part No.26H0133
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMM01090
Newark Part No.26H0133
Technical Datasheet
Flux TypeRosin
Leaded / Lead FreeLeaded
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.38mm
External Diameter - Imperial-
Melting Temperature-
Weight - Metric0.25kg
Weight - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Flux Type
Rosin
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
-
Weight - Metric
0.25kg
Product Range
-
Leaded / Lead Free
Leaded
External Diameter - Metric
0.38mm
Melting Temperature
-
Weight - Imperial
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate