Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No292959
Newark Part No.87W7983
Technical Datasheet
Coating TypeSolder Mask
Coating ApplicationsElectrical, Soldering
Dispensing MethodBottle
Coating ColourWhite
Volume250ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 292959 is a Temporary Solder Resist designed to be used on printed circuit boards prior to soldering and will withstand fluxing and wave soldering operations. The temporary solder resists has been formulated for use in most commonly found forms of mask application. The copper spot-on is suitable for hand, robotic, pneumatic or template screening application and is simply removed after soldering by peeling off. It is particularly suited for use on copper, gold, silver or pre-soldered surface.
- 2mm Recommended application thickness
Applications
Maintenance & Repair
Technical Specifications
Coating Type
Solder Mask
Dispensing Method
Bottle
Volume
250ml
Product Range
-
Coating Applications
Electrical, Soldering
Coating Colour
White
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
