Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | WLI-25-030-SCCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 31F2249 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
| 10+ | $5.830 |
| 25+ | $5.700 |
| 50+ | $5.560 |
| 100+ | $5.090 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | WLI-25-030-SCCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 31F2249 |
| Technical Datasheet | |
| Internal Diameter | - |
| External Diameter | 12.142mm |
| Fastener Material | Steel |
| Thread Size - Metric | - |
| Fastener Plating | - |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The WLI-25-030-SC is an internal Tooth Lock Washer made of spring steel with zinc plated finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial
Technical Specifications
| Internal Diameter | - |
|---|---|
| Fastener Material | Steel |
| Fastener Plating | - |
| SVHC | No SVHC (07-Jul-2017) |
| External Diameter | 12.142mm |
|---|---|
| Thread Size - Metric | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
