Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The VPMB is a 0.75-inch Vent Plug with brass-plated metal wire mesh.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Plug Hole Dia - Imperial
0.75"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
19.05mm
NEMA Rating
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:3D991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
