Print Page
USB-B-S-RA
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoUSB-B-S-RACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14N8154
Your Part Number
40,153 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 250+ | $0.902 |
| 500+ | $0.815 |
| 1000+ | $0.737 |
| 5000+ | $0.677 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoUSB-B-S-RACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14N8154
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The USB-B-S-RA is a single port and right angled type-B Receptacle Connector. This connector is a complete line of shielded, hot pluggable, high speed I/O interface connector. Each is shielded for superior EMI/RFI protection. Specially designed shells with flares eliminate misconnection and kinked board locks add a strong, stable PCB attachment. An ideal solution for a low cost, high speed connection to peripheral devices.
- Industry Standard Compatible
- High Speed I/O Applications
- Variety of Circuit sizes
- Variety of Body Styles
- Standard and Mini Versions
- Shielded for EMI/RFI Protection
- Spring Contacts for Exceptional Connectivity Properties
- USB 2.0 Version
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for USB-B-S-RA
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
