Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS0B26
Newark Part No.95M4493
Product RangeTS Series
Your Part Number
Technical Datasheet
184 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.136 |
| 25+ | $0.136 |
| 50+ | $0.136 |
| 100+ | $0.136 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS0B26
Newark Part No.95M4493
Product RangeTS Series
Technical Datasheet
Switch TerminalsSolder
Product RangeTS Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force200gf
Contact Voltage DC Nom12V
Operating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)10mm Dia
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (19-Jan-2021)
Alternatives for TS0B26
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
200gf
Operating Force
160gf
Switch Dimensions (L x W)
10mm Dia
IP Rating
-
SVHC
No SVHC (19-Jan-2021)
Product Range
TS Series
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate