Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSRF-50
Newark Part No.46N7807
Technical Datasheet
Accessory TypeStrain Relief Bushing, Flat Style
For Use WithSPT-1, SPT-2 Cord
No. of Positions-
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SRF-50 is a Strain Relief Bushing made of black heat stabilized nylon. The flat bushing can be easily installed with specially designed pincers or ordinary pliers. It eliminates strain that tears cords loose from contacts or connections. It is suitable for use with the SPT-1, SPT-2 and HPN flat cable.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Bushing, Flat Style
No. of Positions
-
Product Range
-
For Use With
SPT-1, SPT-2 Cord
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
