Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC4628
Newark Part No.84N1429
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.610 |
| 250+ | $1.470 |
| 500+ | $1.340 |
| 1000+ | $1.220 |
Price for:Each
Minimum: 100
Multiple: 100
$161.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC4628
Newark Part No.84N1429
Technical Datasheet
Product Range-
IEC Connector TypeIEC C14 Inlet
Voltage Rating250VAC
Current Rating15A
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC4628 is a male Power Inlet with tin plated copper alloy contacts and a thermoplastic housing. This quick connect connector is ideal for panel mounting.
- Over 100Ω 500VDC insulation resistance
- 2000VAC for one minute Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Product Range
-
Gender
Receptacle
Current Rating
15A
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate