Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4551
Newark Part No.84N2085
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.180 |
| 25+ | $77.130 |
| 50+ | $70.800 |
| 100+ | $69.070 |
| 250+ | $66.200 |
Price for:Each
Minimum: 1
Multiple: 1
$83.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4551
Newark Part No.84N2085
Technical Datasheet
Connector Kit TypeTerminals & Splices
Kit Contents150-Pcs of 26-18AWG Wire Ferrules
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC4551 is a wire ferrule Assortment Box.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
30-piece 24 to 26AWG Yellow, 30-piece 22 to 24AWG Turquoise, 30-piece 20 to 22AWG White, 30-piece 18 to 20AWG Gray and 30-piece 18AWG Red wire ferrules.
Technical Specifications
Connector Kit Type
Terminals & Splices
Product Range
-
Kit Contents
150-Pcs of 26-18AWG Wire Ferrules
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate