Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC27879
Newark Part No.19P5087
Technical Datasheet
Cable Length - Imperial1ft
Connector to Connector90° N-Type Plug to N-Type Bulkhead Jack
Cable Length - Metric305mm
Coaxial Cable TypeRG58A
Connector Type AN Bulkhead Jack
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The SPC27879 is a 12-inch black RG-58A/U RF Coaxial Cable Assembly with N-type bulkhead jack to N-type right angle plug connection. The connector is made of brass with nickel finish.
- Strain relief
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Connector Type A
N Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° N-Type Plug to N-Type Bulkhead Jack
Coaxial Cable Type
RG58A
Connector Type B
N Type Right Angle Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
