Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC27272
Newark Part No.19P6535
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC27272
Newark Part No.19P6535
Technical Datasheet
Connector to ConnectorTNC Quick Connect Plug to TNC Quick Connect Plug
Cable Length - Imperial3ft
Cable Length - Metric900mm
Coaxial Cable TypeRG58A
Connector Type ATNC Quick Connect Plug
Connector Type BTNC Quick Connect Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
TNC Quick Connect Plug to TNC Quick Connect Plug
Cable Length - Metric
900mm
Connector Type A
TNC Quick Connect Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3ft
Coaxial Cable Type
RG58A
Connector Type B
TNC Quick Connect Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate