Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC26394
Newark Part No.19P3050
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable TypeRG174A
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The SPC26394 is a 48-inch black RG-174A/U RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. The connector is made of brass with nickel finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.2m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4ft
Coaxial Cable Type
RG174A
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
