Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21984
Newark Part No.21M6155
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.610 |
| 25+ | $22.080 |
| 100+ | $17.960 |
| 250+ | $16.170 |
| 500+ | $15.330 |
Price for:Each
Minimum: 1
Multiple: 1
$23.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21984
Newark Part No.21M6155
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGreen
Cable Length - Metric7.6m
Cable Length - Imperial25ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for SPC21984
2 Products Found
Product Overview
The SPC21984 is a 25ft green CAT-5e enhanced Patch Cord with an 8P8C RJ45 module plug at each end. It features snagless boots to prevent cable kinks and bent pins when removing from patch panels. The 4 unshielded twisted-pair LAN cable comes with a 24AWG stranded bare copper conductor and PVC jacket.
- Cable speeds up to 350MHz
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
7.6m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Green
Cable Length - Imperial
25ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate