Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21901
Newark Part No.21M5657
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21901
Newark Part No.21M5657
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorWhite
Cable Length - Metric900mm
Cable Length - Imperial3ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for SPC21901
1 Product Found
Product Overview
The SPC21901 is a 3ft white CAT-5e enhanced Patch Cord with an 8P8C RJ45 module plug at each end. It features snagless boots to prevent cable kinks and bent pins when removing from patch panels. The 4 unshielded twisted-pair LAN cable comes with a 24AWG stranded bare copper conductor and PVC jacket.
- Cable speeds up to 350MHz
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
900mm
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
White
Cable Length - Imperial
3ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate