Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21900
Newark Part No.21M5656
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1.5m
Jacket ColorBlack
Cable Length - Imperial5ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for SPC21900
1 Product Found
Product Overview
The SPC21900 is a 5ft booted Cat 5e Enhanced Patch Cord features snagless boots to prevent cable kinks and bent pins when removing from patch panels. It has 4 unshielded twisted pairs (UTP), 24AWG conductor, black PVC jacket, 15μ-inch gold-plated copper alloy contacts and 8-position RJ-45 module plug at each end.
- Cable speeds up to 350MHz
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1.5m
Cable Length - Imperial
5ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
