Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC21584
Newark Part No.11M2201
Product RangeMC Hex Aluminium Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $71.300 |
| 25+ | $68.200 |
| 50+ | $65.100 |
| 100+ | $62.000 |
| 250+ | $58.900 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$713.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21584
Newark Part No.11M2201
Product RangeMC Hex Aluminium Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeHex Male-Female
Body Length25.4mm
Overall Length25.4mm
External Width6.35mm
Product RangeMC Hex Aluminium Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPC21584 is a 8-32 male to female Hex Standoff made of aluminium alloy with clear Iridite finish.
- 0.375" Internal length
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
8-32
Body Length
25.4mm
External Width
6.35mm
SVHC
No SVHC (27-Jun-2024)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
25.4mm
Product Range
MC Hex Aluminium Series
Technical Docs (1)
Alternatives for SPC21584
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate