Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21358
Newark Part No.11M0553
Your Part Number
Technical Datasheet
359 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.820 | $0.260 |
| 100+ | $2.200 | $0.260 |
| 250+ | $1.990 | $0.260 |
| 500+ | $1.830 | $0.260 |
| 1000+ | $1.680 | $0.260 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21358
Newark Part No.11M0553
Technical Datasheet
No. of Contacts-
GenderJack
Pin Diameter2.5mm
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SPC21358 is an Audio Jack with nickel plated brass bushing and a black nylon housing. This connector features tin plated phosphor bronze tip and sleeve. It is ideal for PCB mounting.
- 30mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 500VAC for 1 minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio
Technical Specifications
No. of Contacts
-
Pin Diameter
2.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate