Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21348
Newark Part No.11M0543
Your Part Number
Technical Datasheet
103 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 100+ | $2.000 |
| 250+ | $1.810 |
| 500+ | $1.660 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21348
Newark Part No.11M0543
Technical Datasheet
No. of Contacts-
GenderJack
Pin Diameter3.5mm
Connector Mounting-
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for SPC21348
1 Product Found
Product Overview
The SPC21348 is a 3.5mm horizontal Audio Jack, made of nickel-plated brass bushing, PBT housing and silver-plated brass terminal.
- Silver-plated phosphor bronze springs
- Silver-plated TiCu tip
- 30mΩ contact resistance
- 500VAC dielectric strength
- 5000-cycle operating life
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio
Technical Specifications
No. of Contacts
-
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
-
Connector Body Material
Plastic Body
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate