Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21314
Newark Part No.11M0509
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.860 |
Price for:Each
Minimum: 100
Multiple: 10
$686.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21314
Newark Part No.11M0509
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationSP3T
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SPC21314 is a SP3T panel-mount non-illuminated Toggle Switch with ON-ON-ON switch function and solder switch terminal. It has silver-plated copper alloy contact and terminal, chrome-plated brass actuator, nickel-plated brass bushing and stainless steel housing.
- 10mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 40000-cycle Mechanical life
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
SP3T
Product Range
-
Contact Current Max
5A
Switch Terminals
Solder
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for SPC21314
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate