Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21205
Newark Part No.11M0399
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $7.560 |
Price for:Each
Minimum: 3528
Multiple: 49
$26,671.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21205
Newark Part No.11M0399
Technical Datasheet
Contact Configuration4PDT
Switch Operation-
Switch MountingThrough Hole
Product Range-
Contact Current Max300mA
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (23-Jan-2024)
Product Overview
SPC21205 is a four-pole double-throw (4PDT) sealed slide switch with phosphor bronze contacts and brass terminals. This vertical mount switch comes with UL94V-0 flammability-rated PBT G30 housing and UL94V-0 flammability-rated Valox 357 actuator.
- 20mohm maximum contact resistance
- 100Mohm at 500VDC minimum insulation resistance
- Actuation force of 400 ±150g
- Valox 357, UL94V-0 actuator
- PBT G30 UL94V-0 housing/enclosure
- Phosphor bronze contacts with bronze terminals
- 15000 cycles operating life
- Wide operating temperature range of -40 to 85°C
- 500VRMS dielectric strength
Applications
Industrial, Power Management, Automation & Process Control, Manufacturing, Industrial Maintenance
Contents
x1 Sealed slide switch, 4PDT.
Notes
Switch withstands aqueous or solvent cleaning processes.
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
-
SVHC
No SVHC (23-Jan-2024)
Switch Operation
-
Product Range
-
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate