Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21178
Newark Part No.11M0372
Your Part Number
Technical Datasheet
8 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $4.490 |
| 25+ | $4.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21178
Newark Part No.11M0372
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourGreen
Product Range-
Contact Current AC Max15A
Contact Current Max15A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.5mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC21178 is a single-pole single-throw (SPST) Rocker Switch with ON-OFF function and green polycarbonate actuator/cap. This switch has silver plated copper alloy contact/terminals, tin plated brass support and black UL94V-0 nylon 6/6 housing.
- 30mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 1000Vrms Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Green
Contact Current AC Max
15A
Contact Voltage VAC
125V
Contact Current DC Max
-
Panel Cutout Height
28.5mm
Panel Cutout Diameter
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
-
Contact Current Max
15A
Contact Voltage AC Nom
125V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Solder Lug
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate