Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21177
Newark Part No.11M0371
Your Part Number
Technical Datasheet
264 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 10+ | $4.400 |
| 25+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21177
Newark Part No.11M0371
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product Range-
Contact Current Max15A
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.5mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SPC21177 is a single-pole single-throw (SPST) lighted Rocker Switch with silver-plated copper alloy contacts/terminals and UL94V-0 flammability-rated black nylon 6/6 housing. This panel mount switch comes with red polycarbonate actuator, nickel-plated brass bushing and tin-plated brass support.
- 30mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 1000VRMS Dielectric strength
- 10000 cycles Operating life
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current Max
15A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Solder Lug
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
-
Contact Current AC Max
15A
Contact Current DC Max
-
Panel Cutout Height
28.5mm
Panel Cutout Diameter
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for SPC21177
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate