Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20976
Newark Part No.10M5580
Technical Datasheet
PCB Transformer TypeSafety Isolating
Power Rating-
Primary Voltages230V
Secondary Voltages115V
Current Rating-
Frequency Range-
Winding TypeSingle Primary, Single Secondary
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
PCB Transformer Type
Safety Isolating
Primary Voltages
230V
Current Rating
-
Winding Type
Single Primary, Single Secondary
Transformer Mounting
Through Hole
SVHC
No SVHC (07-Jul-2017)
Power Rating
-
Secondary Voltages
115V
Frequency Range
-
Isolation Voltage
2.5kV
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
