Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20658
Newark Part No.04M7839
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20658
Newark Part No.04M7839
Technical Datasheet
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Imperial2ft
Cable Length - Metric610mm
Coaxial Cable TypeRG62A
Connector Type ATNC Straight Plug
Connector Type BTNC Straight Plug
Impedance-
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
TNC Plug to TNC Plug
Cable Length - Metric
610mm
Connector Type A
TNC Straight Plug
Impedance
-
Product Range
-
Cable Length - Imperial
2ft
Coaxial Cable Type
RG62A
Connector Type B
TNC Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Alternatives for SPC20658
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate