Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC20053
Newark Part No.83K3783
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $24.000 |
Price for:Each
Minimum: 1
Multiple: 1
$24.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20053
Newark Part No.83K3783
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial100ft
Cable Length - Metric30.5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC20053 is a 100ft black SVGA Video Monitor Cable with HD-15 plug to HD-15 plug connector.
- Inner Mould using PE
- Copper foil wrap and 360° solder to connector
- 28AWG Wire gauge
- 4 x 47mm Male nickel plating thumbscrews
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
100ft
Jacket Color
Black
SVHC
No SVHC (07-Jul-2017)
Connector Type B
HD-15 Plug
Cable Length - Metric
30.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability