Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC20039Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.94Y6502
Your Part Number
303 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 10+ | $6.020 |
| 25+ | $5.740 |
| 50+ | $5.460 |
| 100+ | $5.200 |
| 250+ | $4.860 |
| 500+ | $4.640 |
| 1000+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20039Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.94Y6502
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorGrey
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
10ft
Jacket Color
Grey
SVHC
No SVHC (07-Jul-2017)
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (1)
Alternatives for SPC20039
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
