Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.470 |
Price for:Each
Minimum: 500
Multiple: 10
$2,735.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20033
Newark Part No.83K3764
Technical Datasheet
Connector Type ADIN 6 Position Plug
Connector Type BDIN 6 Position Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorGray
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC20033 is a 6ft platinum grey Keyboard Extension and Data Cable with Mini Din 6P male to Mini Din 6P male connector.
- Inner Mould using PE
- Aluminium Foil Wrap to Connector
- 28AWG Wire gauge
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
DIN 6 Position Plug
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
No SVHC (07-Jul-2017)
Connector Type B
DIN 6 Position Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
