Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC20015
Newark Part No.83K3745
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20015
Newark Part No.83K3745
Technical Datasheet
Connector Type AFirewire 6 Position Plug
Connector Type BFirewire 4 Position Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColorGray
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
Firewire 6 Position Plug
Cable Length - Imperial
15ft
Jacket Color
Gray
SVHC
No SVHC (07-Jul-2017)
Connector Type B
Firewire 4 Position Plug
Cable Length - Metric
4.6m
Product Range
-
Technical Docs (1)
Alternatives for SPC20015
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate