Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19818-SL
Newark Part No.84K8581
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorSilver
No. of Max Strands x Strand Size11 x 0.16mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.2mm
Voltage Rating150V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
250ft
Jacket Color
Silver
Conductor Material
Copper
External Diameter
5.2mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
11 x 0.16mm
Jacket Material
PVC
Voltage Rating
150V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC19818-SL
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
