Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 250+ | $94.110 |
Price for:Spool of 100
Minimum: 330
Multiple: 12
$31,056.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19813-SL
Newark Part No.84K8575
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors6Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorSilver
No. of Max Strands x Strand Size11 x 0.16mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7mm
Voltage Rating150V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC19813-SL is a 100ft 6-conductor unshielded flat Telephone Cord with bare copper stranded conductor of 24AWG wire and silver satin PVC jacket of 2.4 x 7 ±0.1mm outer diameter.
- 150V Voltage
- 93Ω/km at 20°C Maximum conductor resistance
- 100MΩ/km at 20°C Minimum insulation resistance
- 500VAC/minute Dielectric strength
- 60°C Temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
Silver
Conductor Material
Copper
External Diameter
7mm
Product Range
-
No. of Conductors
6Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
11 x 0.16mm
Jacket Material
PVC
Voltage Rating
150V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC19813-SL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
