Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19798Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84K8560
Your Part Number
181 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.650 |
| 100+ | $14.650 |
| 250+ | $13.530 |
| 500+ | $12.490 |
| 1000+ | $11.700 |
Price for:Each
Minimum: 1
Multiple: 1
$17.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19798Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84K8560
Technical Datasheet
Connector Type A5.25" Disc Drive Power Plug
Connector Type B3.5" Disc Drive Power Socket / 5.25" Disc Drive Power Socket
Cable Length - Imperial6.7"
Cable Length - Metric170mm
Jacket ColorMulti-colored
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC19798 is a Floppy Drive Power Supply Cable with 5.25-inch disc drive power plug to 3.5-inch disc drive power socket and 5.25-inch disc drive power socket. It comes with 22 and 18AWG stranded wire.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
5.25" Disc Drive Power Plug
Cable Length - Imperial
6.7"
Jacket Color
Multi-colored
SVHC
No SVHC (07-Jul-2017)
Connector Type B
3.5" Disc Drive Power Socket / 5.25" Disc Drive Power Socket
Cable Length - Metric
170mm
Product Range
-
Technical Docs (1)
Alternatives for SPC19798
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
