Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.580 |
Price for:Each
Minimum: 1000
Multiple: 250
$17,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19796
Newark Part No.84K8558
Technical Datasheet
Connector to ConnectorModular Plug to Modular Plug
Connector Type A4P4C Handset Modular Plug
Connector Type B4P4C Handset Modular Plug
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket ColorGray
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
Modular Plug to Modular Plug
Connector Type B
4P4C Handset Modular Plug
Cable Length - Metric
610mm
Product Range
-
Connector Type A
4P4C Handset Modular Plug
Cable Length - Imperial
2ft
Jacket Color
Gray
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
