Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 50+ | $393.810 |
| 100+ | $382.960 |
| 250+ | $370.130 |
Price for:Spool of 500
Minimum: 70
Multiple: 1
$27,566.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19794-SL
Newark Part No.84K8556
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors6Conductor
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorSilver
No. of Max Strands x Strand Size7 x 0.16mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7mm
Voltage Rating-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC19794-SL is a 152.4m 6-core Flat Unshielded Cable for telephones. It has copper conductor, silver PVC jacket and a PP insulation. It has spool with PE membrane.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
26AWG
Reel Length (Imperial)
500ft
Jacket Color
Silver
Conductor Material
Copper
External Diameter
7mm
Product Range
-
No. of Conductors
6Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC19794-SL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
