Print Page
Image is for illustrative purposes only. Please refer to product description.

354 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 100+ | $3.170 |
| 250+ | $2.910 |
| 500+ | $2.720 |
| 1000+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19788Copy
Newark Part No.74AC1942
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Positions
Convert From GenderPlug
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderReceptacle
Product Range-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
8Positions
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Convert From Positions
9Positions
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Alternatives for SPC19788
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
