Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19774Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AC1941
Your Part Number
622 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 100+ | $2.310 |
| 250+ | $2.110 |
| 500+ | $1.950 |
| 1000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19774Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AC1941
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions9Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Positions
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Positions
Convert To Gender
Receptacle
Product Range
-
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
9Positions
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SPC19774
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
