Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC19768Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 74AC1940 |
| Your Part Number | |
| Technical Datasheet |
519 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 100+ | $2.680 |
| 250+ | $2.490 |
| 500+ | $2.340 |
| 1000+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC19768Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 74AC1940 |
| Technical Datasheet | |
| D Sub Connector A | Standard D Sub |
| Convert From Gender | Receptacle |
| Convert From Positions | 9Positions |
| D Sub Connector B | Standard D Sub |
| Convert To Gender | Receptacle |
| Convert To Positions | 9Positions |
| Product Range | - |
| Contact Material | Brass, Nickel |
| Contact Plating | Gold over Nickel Plated Contacts |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| D Sub Connector A | Standard D Sub |
|---|---|
| Convert From Positions | 9Positions |
| Convert To Gender | Receptacle |
| Product Range | - |
| Contact Plating | Gold over Nickel Plated Contacts |
| Convert From Gender | Receptacle |
|---|---|
| D Sub Connector B | Standard D Sub |
| Convert To Positions | 9Positions |
| Contact Material | Brass, Nickel |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Alternatives for SPC19768
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
