Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19764
Newark Part No.84K8530
Product RangeLow Profile gender Changers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19764
Newark Part No.84K8530
Product RangeLow Profile gender Changers
Technical Datasheet
D Sub Connector AHigh Density D Sub
Convert From GenderReceptacle
Convert From Positions15Positions
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions15Positions
Product RangeLow Profile gender Changers
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
15Positions
Convert To Gender
Receptacle
Product Range
Low Profile gender Changers
Contact Plating
Gold Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
High Density D Sub
Convert To Positions
15Positions
Contact Material
Brass
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
