Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19761Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84K8527
Product RangeLow Profile gender Changers
Your Part Number
186 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 50+ | $8.090 |
| 100+ | $7.430 |
| 250+ | $6.860 |
| 500+ | $6.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19761Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84K8527
Product RangeLow Profile gender Changers
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions25Positions
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions25Positions
Product RangeLow Profile gender Changers
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
25Positions
Convert To Gender
Plug
Product Range
Low Profile gender Changers
Contact Plating
Nickel Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
25Positions
Contact Material
Brass
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
