Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15415
Newark Part No.79K4997
Your Part Number
Technical Datasheet
1,639 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.010 |
| 25+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15415
Newark Part No.79K4997
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15415 is a BNC Bulkhead Jack with nickel-plated brass contacts. The jack is made of brass with nickel plated finish, comes with a Delrin insulator, nickel-plated brass nut, nickel-plated steel lug washer and lock washer.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (07-Jul-2017)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Alternatives for SPC15415
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability