Print Page
SPC15411
D Sub Connector, Stamped Contacts, DB9, Standard, Receptacle, Multicomp Pro D Sub Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15411Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 79K4993 |
| Product Range | Multicomp Pro D Sub Connectors |
| Your Part Number | |
| Technical Datasheet |
2,455 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 5+ | $1.770 |
| 10+ | $1.620 |
| 25+ | $1.500 |
| 50+ | $1.450 |
| 100+ | $1.310 |
| 150+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15411Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 79K4993 |
| Product Range | Multicomp Pro D Sub Connectors |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Multicomp Pro D Sub Connectors |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Panel Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
SPC15411 USB cable is a Type A plug to Type A receptacle cable that supports USB 2.0 standards. It provides an easy way to extend USB connections, making it ideal for connecting devices like computers, printers, or USB hubs. With a length of 500mm (19.7inches) and a black outer jacket, this USB cable is both practical and durable for everyday use.
- USB 2.0 support allows data transfer speeds up to 480Mbps, suitable for most standard USB devices
- Type A plug to Type A receptacle extends USB connections or links Type A-equipped devices
- 500mm (19.7") length offers flexibility for moderate distances between devices without clutter
- Reliable performance ensures stable data transmission and consistent connection for USB devices
- Durable black jacket enhances cable longevity and performance, protecting against damage
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | Multicomp Pro D Sub Connectors |
| D Sub Shell Size | DE |
| Connector Mounting | Panel Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (14-Jun-2023) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Technical Docs (1)
Alternatives for SPC15411
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
