Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15405
Newark Part No.79K4987
Product RangeINTRA- Series
Your Part Number
66 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 10+ | $3.080 |
| 25+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15405
Newark Part No.79K4987
Product RangeINTRA- Series
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack, Jack
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeINTRA- Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15405 is a 1-male/2-female BNC "T" Adaptor with nickel-plated zinc alloy and gold-plated brass contacts. This intra-series RF/coaxial adaptor features a white Delrin insulator, SK-5 spring and red rubber gasket.
- 50Ω Impedance
- 500VRMS Rated voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (07-Jul-2017)
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
50ohm
Product Range
INTRA- Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
