Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15378Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.79K4962
Your Part Number
1,423 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 100+ | $5.230 |
| 250+ | $4.710 |
| 500+ | $4.310 |
| 1000+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SPC15378 is a M3 Spring Latch Lock made of stainless steel with nickel plated finish. The spring latch lock comes with two screws of 11.95mm length, 5.2mm head diameter and 2.1mm height. This spring latch lock for use with D-sub connectors.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Product Range
-
Thread Size - Metric
M3
Connector Shell Size
-
Screw Length
9.85mm
Thread Size - Imperial
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
