Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15326Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 79K4918 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.960 |
| 2+ | $15.880 |
| 5+ | $14.640 |
| 10+ | $13.920 |
| 25+ | $12.980 |
Price for:Each
Minimum: 1
Multiple: 1
$17.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15326Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 79K4918 |
| Technical Datasheet | |
| D Sub Connector Type | High Density |
| Gender | Plug(View Associated Connectors) |
| Product Range | - |
| No. of Contacts | 44Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The SPC15326 is a 44-pin high density standard D-sub Connector with PCB plug. It has brass contact with machined-pin gold-plated over nickel contact with PBT, 30% fibre-glass insulator and tin-plated steel shell.
- 5A Current rating
- 1000MΩ Insulation resistance (minimum)
- UL94V-0 Flammability
- 15mΩ Contact resistance (maximum)
- -55 to 100°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
| D Sub Connector Type | High Density |
|---|---|
| Product Range | - |
| D Sub Shell Size | DB |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (07-Jul-2017) |
| Gender | Plug |
|---|---|
| No. of Contacts | 44Contacts |
| Contact Termination Type | Solder |
| Contact Material | Brass |
| Connector Body Material | Metal Body |
Technical Docs (2)
Alternatives for SPC15326
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
