Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.250 |
| 500+ | $5.760 |
| 1000+ | $5.280 |
Price for:Each
Minimum: 300
Multiple: 300
$1,875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15252
Newark Part No.79K4849
Technical Datasheet
No. of Positions26Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product Range-
Connector Body MaterialMetal Body
For Use WithHigh Density D Sub Connectors
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15252 is a 26-way high density D-Sub Socket, receptacle type. Tin-plated steel shell, PBT + 30% fiber glass, black insulator, stainless steel retention springs and metal connector body.
- -55 to +105°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Positions
26Positions
Connector Shell Size
DA
Gender
Receptacle
For Use With
High Density D Sub Connectors
Connector Type
High Density D Sub
Product Range
-
Connector Body Material
Metal Body
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC15252
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
