Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15181Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79K4784
Your Part Number
259 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 100+ | $4.760 |
| 250+ | $4.290 |
| 500+ | $3.920 |
| 1000+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15181Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79K4784
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC15181
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
