Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15175Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79K4779
Your Part Number
913 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.370 |
| 100+ | $17.630 |
| 250+ | $16.220 |
| 500+ | $14.920 |
| 1000+ | $13.930 |
Price for:Each
Minimum: 1
Multiple: 1
$21.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15175Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79K4779
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15175 is a 37-pin D-sub Standard Socket with stamped gold plated phosphor bronze contacts and a zinc yellow chromated steel shell. This connector features Crimp termination.
- 5A Current rating
- 1000MΩ Minimum insulation resistance
- 15mΩ Maximum contact resistance
- -50 to +100°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Crimp
Contact Material
Phosphor Bronze
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
