Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15147Copy
Newark Part No.79K4758
Product RangeINTRA- Series
Your Part Number
1,002 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $3.520 |
| 25+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15147Copy
Newark Part No.79K4758
Product RangeINTRA- Series
Technical Datasheet
Convert From Coax TypeUHF
Convert From GenderJack
Convert To Coax TypeUHF
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product RangeINTRA- Series
SVHCNo SVHC (07-Jul-2017)
Alternatives for SPC15147
1 Product Found
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Convert From Coax Type
UHF
Convert To Coax Type
UHF
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (07-Jul-2017)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
-
Product Range
INTRA- Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
